TI TPS73201QDRBRQ1
| Manufacturer | |
| Mfr. Part # | TPS73201QDRBRQ1 |
| LCSC Part # | C131991 |
| Package | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | Automotive 250mA, high-precision, low-dropout regulator with reverse current protection |
| Description | 1.2V~5.5V 5.5V Positive Adjustable SON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SON-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,941
2,941
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1762 | $ 1.18 |
10+ | $ 0.9983 | $ 9.98 |
30+ | $ 0.8926 | $ 26.78 |
100+ | $ 0.7852 | $ 78.52 |
500+ | $ 0.7355 | $ 367.75 |
1,000+ | $ 0.7131 | $ 713.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$