TI TPS2376DDA-H
| Manufacturer | |
| Mfr. Part # | TPS2376DDA-H |
| LCSC Part # | C131961 |
| Package | SOIC-8-EP-150mil |
| Customer # | |
| Key Attributes | IEEE802.3af PoE High-Power PD Controller |
| Description | Powered Device (PD) 100V 26W SOIC-8-EP-150mil Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Package | SOIC-8-EP-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3024 | $ 3.30 |
10+ | $ 2.8232 | $ 28.23 |
30+ | $ 2.4354 | $ 73.06 |
75+ | $ 2.147 | $ 161.03 |
525+ | $ 2.0146 | $ 1057.67 |
1,500+ | $ 1.9547 | $ 2932.05 |
Standard Packaging 75/Full
Tube | ||