TI TPS22918DBVR
| Manufacturer | |
| Mfr. Part # | TPS22918DBVR |
| LCSC Part # | C131941 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Load switch with 5.5V, 2A, and on-resistance of 52 mΩ |
| Description | 1 Active High 2A Load Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,965
23,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1996 | $ 1.00 |
50+ | $ 0.1572 | $ 7.86 |
150+ | $ 0.139 | $ 20.85 |
500+ | $ 0.1089 | $ 54.45 |
3,000+ | $ 0.0988 | $ 296.40 |
6,000+ | $ 0.0928 | $ 556.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$