TI CD74HC4094PWR
| Manufacturer | |
| MPN | CD74HC4094PWR |
| LCSC Part # | C131931 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic 8-Stage Shift and Store Bus Register, Three-State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Output enable | |
| Propagation Delay | 50ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OHC4094 and CD74HCT4094 are 8- stage serial shift registers having a storage latch associated with each stage for strobing data from the serial input to parallel buffered three- state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the Strobe input is high. Data in the storage register appears at the outputs whenever the Output- Enable signal is high. Two serial outputs are available for cascading a number of these devices. Data is available at the ΩS₁ serial output terminal on positive clock edges to allow for high- speed operation in cascaded system in which the clock rise time is fast. The same serial information, available at the ΩS₂ terminal on the next negative clock edge, provides a means for cascading these devices when the clock rise time is slow.
Features
- Buffered Inputs
- Separate Serial Outputs Synchronous to Both Positive and Negative Clock Edges For Cascading
- Fanout (Over Temperature Range):
- Standard Outputs: 10 LSTTL Loads
- Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types:
- 2V to 6V Operation
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT Types:
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
- CMOS Input Compatibility, I ≤ 1μA at VCC, VOH
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.913 | $ 0.91 |
| 10+ | $ 0.7459 | $ 7.46 |
| 30+ | $ 0.6632 | $ 19.90 |
| 100+ | $ 0.5806 | $ 58.06 |
| 500+ | $ 0.5303 | $ 265.15 |
| 1,000+ | $ 0.5043 | $ 504.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Output enable | |
| Propagation Delay | 50ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OHC4094 and CD74HCT4094 are 8- stage serial shift registers having a storage latch associated with each stage for strobing data from the serial input to parallel buffered three- state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the Strobe input is high. Data in the storage register appears at the outputs whenever the Output- Enable signal is high. Two serial outputs are available for cascading a number of these devices. Data is available at the ΩS₁ serial output terminal on positive clock edges to allow for high- speed operation in cascaded system in which the clock rise time is fast. The same serial information, available at the ΩS₂ terminal on the next negative clock edge, provides a means for cascading these devices when the clock rise time is slow.
Features
- Buffered Inputs
- Separate Serial Outputs Synchronous to Both Positive and Negative Clock Edges For Cascading
- Fanout (Over Temperature Range):
- Standard Outputs: 10 LSTTL Loads
- Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types:
- 2V to 6V Operation
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT Types:
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
- CMOS Input Compatibility, I ≤ 1μA at VCC, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



