LRC LMBTA14LT1G
| Manufacturer | LRCAsian Brands |
| MPN | LMBTA14LT1G |
| LCSC Part # | C131777 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Vbe Saturation(VBE(sat)) | - | |
| Current - Collector Cutoff | 100nA | |
| Vbe On(VBE(on)) | 2V | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 10000;20000 | |
| Emitter-Base Voltage VEBO | 10V | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 225mW;300mW | |
| type | - | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373 | $ 0.75 |
| 200+ | $ 0.0309 | $ 6.18 |
| 600+ | $ 0.0273 | $ 16.38 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 9,000+ | $ 0.0224 | $ 201.60 |
| 21,000+ | $ 0.0214 | $ 449.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Vbe Saturation(VBE(sat)) | - | |
| Current - Collector Cutoff | 100nA | |
| Vbe On(VBE(on)) | 2V | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 10000;20000 | |
| Emitter-Base Voltage VEBO | 10V | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 225mW;300mW | |
| type | - | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C131777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



