Nexperia BCX51-16,115
| Manufacturer | |
| MPN | BCX51-16,115 |
| LCSC Part # | C131679 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 1A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 145MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1.35W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP medium power transistor series in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
- Leadless very small SMD plastic package with medium power capability (SOT1061)
- AEC-Q101 qualified
Applications
AI Translation
- Linear voltage regulators
- High-side switches
- Battery-driven devices
- Power management
- MOSFET drivers
- Amplifiers
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5657 | $ 1.57 |
| 10+ | $ 1.2939 | $ 12.94 |
| 30+ | $ 1.1442 | $ 34.33 |
| 100+ | $ 0.9766 | $ 97.66 |
| 500+ | $ 0.9017 | $ 450.85 |
| 1,000+ | $ 0.8675 | $ 867.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 145MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1.35W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP medium power transistor series in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
- Leadless very small SMD plastic package with medium power capability (SOT1061)
- AEC-Q101 qualified
Applications
AI Translation
- Linear voltage regulators
- High-side switches
- Battery-driven devices
- Power management
- MOSFET drivers
- Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



