LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NX3008PBK,215 product image
  • NX3008PBK,215 thumbnail 1
  • NX3008PBK,215 thumbnail 2
  • NX3008PBK,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NX3008PBK,215RoHS

Manufacturer
MPN
NX3008PBK,215
LCSC Part #
C131670
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 230mA SOT-23
Datasheetpdf iconNexperia NX3008PBK,215
In-Stock: 13,570
13,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0686$ 0.69
100+$ 0.0543$ 5.43
300+$ 0.0471$ 14.13
3,000+$ 0.0418$ 125.40
6,000+$ 0.0375$ 225.00
9,000+$ 0.0353$ 317.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNexperia
PackagingSOT-23
Drain to Source Voltage30V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)230mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation1.14W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)4.1Ω@4.5V
Number1 P-Channel
Input Capacitance(Ciss)46pF
Gate Charge(Qg)720pC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Features

AI Translation
  • Very fast switching
  • ESD protection up to 2 kV
  • Low threshold voltage
  • AEC-Q101 qualified
  • Trench MOSFET technology

Applications

AI Translation
  • Relay driver
  • High-side loadswitch
  • High-speed line driver
  • Switching circuits