Nexperia BZX84-C33,215
| Manufacturer | |
| MPN | BZX84-C33,215 |
| LCSC Part # | C131664 |
| Packaging | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | DIODE ZENER 33V 250mW SOT-23(TO-236AB) |
| Datasheet | Nexperia BZX84-C33,215 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@23.1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@23.1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
In-Stock: 616,280
616,280 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0223 | $ 0.45 |
| 200+ | $ 0.0172 | $ 3.44 |
| 600+ | $ 0.0144 | $ 8.64 |
| 3,000+ | $ 0.0127 | $ 38.10 |
| 9,000+ | $ 0.0112 | $ 100.80 |
| 21,000+ | $ 0.0104 | $ 218.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@23.1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@23.1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
C131664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SZBZX84C33LT1G | onsemi | SOT-23 | 45 | $ 0.1246 | ||
| BZX84C33 | R+O | SOT-23 | 54,150 | $ 0.0182 | ||
| BZX84C33VLFHT116 | ROHM | SOT-23 | 5 | $ 0.2142 | ||
| BZX84-C33,235 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.0434 | ||
| BZX84-C33/DG/B3215 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.2118 | ||
| SZBZX84C33LT3G | onsemi | SOT-23 | 0 | $ 0.0526 | ||
| BZX84C33LT3G | onsemi | SOT-23 | 0 | $ 0.0437 | ||
| MMBZ5257B | onsemi | SOT-23 | 0 | $ 0.0333 | ||
| BZX84C33-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C33-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C33-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0604 | ||
| BZX84C33-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C33-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0554 | ||
| BZX84C33-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84-B33-QR | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.0513 | ||
| BZX84C33VLT116 | ROHM | SOT-23 | 0 | $ 0.017 | ||
| BZX84C33VLYT116 | ROHM | SOT-23 | 0 | $ 0.0675 |



