Nexperia BZX84-C16,215
| Manufacturer | |
| MPN | BZX84-C16,215 |
| LCSC Part # | C131660 |
| Packaging | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 250mW SOT-23(TO-236AB) |
| Datasheet | Nexperia BZX84-C16,215 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0111 | $ 0.22 |
| 200+ | $ 0.0109 | $ 2.18 |
| 600+ | $ 0.0107 | $ 6.42 |
| 3,000+ | $ 0.0105 | $ 31.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
C131660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84-C16,235 | Nexperia | SOT-23(TO-236AB) | 10,010 | $ 0.1115 | ||
| BZX84C16LT1G | onsemi | SOT-23 | 6,820 | $ 0.0373 | ||
| SZBZX84C16LT1G | onsemi | SOT-23 | 45 | $ 0.3113 | ||
| BZX84C16-HE3_A-08 | VISHAY | SOT-23(TO-236) | 3,000 | $ 0.2671 | ||
| BZX84C16-TP | MCC | SOT-23 | 1,260 | $ 0.0392 | ||
| SZBZX84B16LT1G | onsemi | SOT-23-3 | 11,840 | $ 0.0945 | ||
| BZX84C16 | onsemi | SOT-23 | 0 | $ 0.0305 | ||
| BZX84-C16/DG/B3215 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.0221 | ||
| SZBZX84C16LT3G | onsemi | SOT-23 | 0 | $ 0.0922 | ||
| BZX84C16VLFHT116 | ROHM | TO-236-3(SOT-23-3) | 0 | $ 0.0282 | ||
| BZX84-B16,215 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.0585 | ||
| BZX84C16-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C16-E3-08 | VISHAY | SOT-23 | 0 | $ 0.0849 | ||
| BZX84C16-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C16-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0604 | ||
| BZX84C16HE3-TP | MCC | SOT-23 | 0 | $ 0.0506 | ||
| BZX84C16 | DIOTEC | SOT-23(TO-236) | 0 | $ 0.0176 | ||
| BZX84B16LT1G | onsemi | SOT-23 | 0 | $ 0.0479 | ||
| BZX84-B16-QR | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.1024 | ||
| BZX84C16-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0681 |



