LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT08PW,118 product image
  • 74HCT08PW,118 thumbnail 1
  • 74HCT08PW,118 thumbnail 2
  • 74HCT08PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT08PW,118

Manufacturer
MPN
74HCT08PW,118
LCSC Part #
C131488
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-input AND gate
DatasheetNexperia 74HCT08PW,118
RoHS Compliance1 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30,280
30,280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2169$ 1.08
50+$ 0.1722$ 8.61
150+$ 0.153$ 22.95
500+$ 0.1291$ 64.55
2,500+$ 0.1032$ 258.00
5,000+$ 0.0968$ 484.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Input TypeTTL-compatible CMOS
output type-
Logic Family74HCT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low400mV
Propagation Delay24ns@4.5V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - Low800mV
Input Logic Level - High2V
Output Logic Level - High3.7V
Quiescent Current(Iq)2uA
Current - Output High(IOH)4mA
Number of Channels4;2
Current - Output Low(IOL)4mA

Introduction

AI Translation

The 74HC08; 74HCT08 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC08: CMOS level
    • For 74HCT08: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Logic gate circuits
  • Digital circuit design
  • Signal processing
  • Data transmission
  • Electronic control systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74HCT08PW-Q100,118NexperiaTSSOP-144,890$ 0.1053
SN74HCT08PWRTITSSOP-14405$ 0.4595
SN74AHCT08PWRTITSSOP-14265$ 0.3753
MM74HCT08MTCXonsemiTSSOP-1436$0.3854 $0.9633
MC74VHCT08ADTR2GonsemiTSSOP-146$ 1.2126
SN74AHCT08QPWRG4Q1TITSSOP-1416$ 0.2585
74HCT08T14-13DIODESTSSOP-140$ 0.2008
SN74HCT08PWR-JSMJSMSEMITSSOP-140$ 0.2165
MM74HCT08MTConsemiTSSOP-140$ 0.505
SN74AHCT08QPWRQ1TITSSOP-140$ 0.6756