TI SN74HC273DWR
| Manufacturer | |
| MPN | SN74HC273DWR |
| LCSC Part # | C131486 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal D-Type Flip-Flops With Clear |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 13ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC273 devices are positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock-triggering occurs at a particular voltage level and is not related directly to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up to 10 LSTTL Loads
- Low Power Consumption, 80 μA Maximum ICC
- Typical tpd = 12 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Maximum
- Contain Eight Flip-Flops With Single-Rail Outputs
- Direct Clear Input
- Individual Data Input to Each Flip-Flop
Applications
- Buffer or Storage Registers
- Shift Registers
- Pattern Generators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6191 | $ 0.62 |
| 10+ | $ 0.5021 | $ 5.02 |
| 30+ | $ 0.4437 | $ 13.31 |
| 100+ | $ 0.3868 | $ 38.68 |
| 500+ | $ 0.3267 | $ 163.35 |
| 1,000+ | $ 0.3088 | $ 308.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 13ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC273 devices are positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock-triggering occurs at a particular voltage level and is not related directly to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up to 10 LSTTL Loads
- Low Power Consumption, 80 μA Maximum ICC
- Typical tpd = 12 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Maximum
- Contain Eight Flip-Flops With Single-Rail Outputs
- Direct Clear Input
- Individual Data Input to Each Flip-Flop
Applications
- Buffer or Storage Registers
- Shift Registers
- Pattern Generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



