MAXIM MAX4478AUD+
| Manufacturer | |
| MPN | MAX4478AUD+ |
| LCSC Part # | C131433 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 48mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 2.2mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wideband, low-noise, low-distortion op-amps with rail-to-rail output and single-supply operation down to 2.7V
- Quiescent supply current of 2.2mA per amplifier, ultra-low distortion (0.0002% THD+N), low input voltage noise density (4.5nV/√Hz), and low input current noise density (0.5fA/√Hz)
- MAX4475/MAX4488 offer low-power shutdown mode, reducing supply current to 0.01μA and placing amplifier outputs in a high-impedance state
- Rail-to-rail output swing; input common-mode voltage range includes ground
- MAX4475–MAX4478 unity-gain stable with 10MHz gain-bandwidth product
- MAX4488/4489 internally compensated for gains of +5V/V or higher with 42MHz gain-bandwidth product
- Single-channel MAX4475/MAX4476/MAX4488 available in space-saving 6-pin SOT23 and TDFN packages
Applications
AI Translation
- ADC buffer
- DAC output amplifier
- Low-noise microphone/preamplifier
- Digital scale
- Strain gauge/sensor amplifier
- Medical instrumentation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3276 | $ 5.33 |
| 10+ | $ 5.202 | $ 52.02 |
| 30+ | $ 5.1184 | $ 153.55 |
| 96+ | $ 5.0347 | $ 483.33 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 48mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 2.2mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wideband, low-noise, low-distortion op-amps with rail-to-rail output and single-supply operation down to 2.7V
- Quiescent supply current of 2.2mA per amplifier, ultra-low distortion (0.0002% THD+N), low input voltage noise density (4.5nV/√Hz), and low input current noise density (0.5fA/√Hz)
- MAX4475/MAX4488 offer low-power shutdown mode, reducing supply current to 0.01μA and placing amplifier outputs in a high-impedance state
- Rail-to-rail output swing; input common-mode voltage range includes ground
- MAX4475–MAX4478 unity-gain stable with 10MHz gain-bandwidth product
- MAX4488/4489 internally compensated for gains of +5V/V or higher with 42MHz gain-bandwidth product
- Single-channel MAX4475/MAX4476/MAX4488 available in space-saving 6-pin SOT23 and TDFN packages
Applications
AI Translation
- ADC buffer
- DAC output amplifier
- Low-noise microphone/preamplifier
- Digital scale
- Strain gauge/sensor amplifier
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



