LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B6B-PH-K-S(LF)(SN) product image
  • B6B-PH-K-S(LF)(SN) thumbnail 1
  • B6B-PH-K-S(LF)(SN) thumbnail 2
  • B6B-PH-K-S(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST B6B-PH-K-S(LF)(SN)RoHS

Manufacturer
MPN
B6B-PH-K-S(LF)(SN)
LCSC Part #
C131342
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 6POS 2mm
Datasheetpdf iconJST B6B-PH-K-S(LF)(SN)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs6P
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row6
Contact PlatingTin
Current Rating2A
X-Length of Bottom Edge on Board (Spacing Line)13.9mm
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 108,750
108,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0696$ 0.70
100+$ 0.0563$ 5.63
300+$ 0.0497$ 14.91
1,000+$ 0.0447$ 44.70
5,000+$ 0.0407$ 203.50
10,000+$ 0.0387$ 387.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.