Nexperia 74HCT04PW,118
| Manufacturer | |
| MPN | 74HCT04PW,118 |
| LCSC Part # | C131317 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex inverter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC04: CMOS level
- For 74HCT04: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
AI Translation
- Digital logic circuits
- Signal processing
- Voltage conversion
- Level shifting
- Current limiting
- Noise suppression
- Low-power applications
- High-temperature environments
- Wide voltage range applications
- CMOS and TTL compatible systems
- Electronic device protection
- ESD protection
- Data transmission
- Signal inversion
In-Stock: 6,885
6,885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2225 | $ 1.11 |
| 50+ | $ 0.1751 | $ 8.76 |
| 150+ | $ 0.1547 | $ 23.21 |
| 500+ | $ 0.1293 | $ 64.65 |
| 2,500+ | $ 0.118 | $ 295.00 |
| 5,000+ | $ 0.1112 | $ 556.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC04: CMOS level
- For 74HCT04: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
AI Translation
- Digital logic circuits
- Signal processing
- Voltage conversion
- Level shifting
- Current limiting
- Noise suppression
- Low-power applications
- High-temperature environments
- Wide voltage range applications
- CMOS and TTL compatible systems
- Electronic device protection
- ESD protection
- Data transmission
- Signal inversion
C131317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



