MAXIM MAX3295AUT+T
| Manufacturer | |
| MPN | MAX3295AUT+T |
| LCSC Part # | C131191 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | RS-485/RS-422 Transmitters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Type | Driver | |
| Voltage - Supply | 3.135V~3.465V | |
| Data Rate | 20Mbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±9kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3293/MAX3294/MAX3295 low- power, high- speed transmitters for RS- 485/RS- 422 communication operate from a single +3.3V power supply. These devices contain one differential transmitter. The MAX3295 transmitter operates at data rates up to 20Mbps, with an output skew of less than 5ns, and a guaranteed driver propagation delay below 25ns. The MAX3293 (250kbps) and MAX3294 (2.5Mbps) are slew- rate limited to minimize EMI and reduce reflections caused by improperly terminated cables. The MAX3293/MAX3294/MAX3295 output level is guaranteed at +1.5V with a standard 54Ω load, compliant with RS- 485 specifications. The transmitter draws 5mA of supply current when unloaded, and 1μA in low- power shutdown mode DE = GND Hot- swap circuitry eliminates false transitions on the data cable during circuit initialization or connection to a live backplane, and short- circuit current limiting and thermal- shutdown circuitry protect the driver against excessive power dissipation. The MAX3293/MAX3294/MAX3295 are offered in a 6- pin SOT23 package, and are specified over the automotive temperature range.
Features
- Space- Saving 6- Pin SOT23 Package
- 250kbps/2.5Mbps/20Mbps Data Rates Available
- Operate from a Single +3.3V Supply
- ESD Protection ±9kV Human Body Model
- Slew- Rate Limited for Errorless Data Transmission (MAX3293/MAX3294)
- 1A Low- Current Shutdown Mode
-
- 7V to +12V Common- Mode Input Voltage Range
- Current Limiting and Thermal Shutdown for Driver- Overload Protection
- Hot- Swap Inputs for Telecom Applications
- Automotive Temperature Range - 40°C to +125°C
Applications
- RS- 485/RS- 422 Communications
- Clock Distribution
- Telecom Equipment
- Automotive Security Equipment
- Point- of- Sale Equipment
- Industrial Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8778 | $ 2.88 |
| 10+ | $ 2.453 | $ 24.53 |
| 30+ | $ 2.186 | $ 65.58 |
| 100+ | $ 1.8458 | $ 184.58 |
| 500+ | $ 1.7221 | $ 861.05 |
| 1,000+ | $ 1.6684 | $ 1668.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Type | Driver | |
| Voltage - Supply | 3.135V~3.465V | |
| Data Rate | 20Mbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±9kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3293/MAX3294/MAX3295 low- power, high- speed transmitters for RS- 485/RS- 422 communication operate from a single +3.3V power supply. These devices contain one differential transmitter. The MAX3295 transmitter operates at data rates up to 20Mbps, with an output skew of less than 5ns, and a guaranteed driver propagation delay below 25ns. The MAX3293 (250kbps) and MAX3294 (2.5Mbps) are slew- rate limited to minimize EMI and reduce reflections caused by improperly terminated cables. The MAX3293/MAX3294/MAX3295 output level is guaranteed at +1.5V with a standard 54Ω load, compliant with RS- 485 specifications. The transmitter draws 5mA of supply current when unloaded, and 1μA in low- power shutdown mode DE = GND Hot- swap circuitry eliminates false transitions on the data cable during circuit initialization or connection to a live backplane, and short- circuit current limiting and thermal- shutdown circuitry protect the driver against excessive power dissipation. The MAX3293/MAX3294/MAX3295 are offered in a 6- pin SOT23 package, and are specified over the automotive temperature range.
Features
- Space- Saving 6- Pin SOT23 Package
- 250kbps/2.5Mbps/20Mbps Data Rates Available
- Operate from a Single +3.3V Supply
- ESD Protection ±9kV Human Body Model
- Slew- Rate Limited for Errorless Data Transmission (MAX3293/MAX3294)
- 1A Low- Current Shutdown Mode
-
- 7V to +12V Common- Mode Input Voltage Range
- Current Limiting and Thermal Shutdown for Driver- Overload Protection
- Hot- Swap Inputs for Telecom Applications
- Automotive Temperature Range - 40°C to +125°C
Applications
- RS- 485/RS- 422 Communications
- Clock Distribution
- Telecom Equipment
- Automotive Security Equipment
- Point- of- Sale Equipment
- Industrial Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



