OB OB25133JPA
| Manufacturer | OBAsian Brands |
| MPN | OB25133JPA |
| LCSC Part # | C131096 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | High Precision CC/CV Primary-Side PWM Power Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | - | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 5V~16V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | PFM Modulation;PWM Modulation | |
| Feedback System | Primary-side feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
OB2513x is a cost effective PSR power switch optimized for off-line low power AC/DC applications including battery chargers. It operates in primary side sensing and regulation, thus opto-coupler and TL431 are not required. Proprietary built-in CV and CC control can achieve high precision CC/CV control meeting most charger application requirements.
Features
AI Translation
- High performance offline PSR power switch
- Operates in primary-side sensing and regulation, eliminating opto-coupler and TL431
- Proprietary Constant Voltage (CV) and Constant Current (CC) control integrated
- Current and output power setting adjustable externally by sense resistor Rs at CS pin in CC control
- Multi-mode operations utilized in CV control for high performance and high efficiency
- Built-in cable drop compensation for good load regulation
- Operates in PFM in CC mode and at large load condition, operates in PWM with frequency reduction at light/medium load
- Very low operation current, can achieve less than 75mW standby power
- Comprehensive protection coverage with auto-recovery features including Cycle-by-Cycle current limiting, VDD over voltage protection, short circuit protection, built-in leading edge blanking, VDD under voltage lockout (UVLO), OTP etc.
- Offered in SOP7 package
Applications
AI Translation
- Low Power AC/DC offline SMPS for Cell Phone Charger
- Digital Cameras Charger
- Small Power Adapter
- Auxiliary Power for PC, TV etc.
- Linear Regulator/RCC Replacement
In-Stock: 17,290
17,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1026 | $ 0.51 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.068 | $ 10.20 |
| 500+ | $ 0.0593 | $ 29.65 |
| 2,500+ | $ 0.0505 | $ 126.25 |
| 4,000+ | $ 0.047 | $ 188.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | - | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 5V~16V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | PFM Modulation;PWM Modulation | |
| Feedback System | Primary-side feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
OB2513x is a cost effective PSR power switch optimized for off-line low power AC/DC applications including battery chargers. It operates in primary side sensing and regulation, thus opto-coupler and TL431 are not required. Proprietary built-in CV and CC control can achieve high precision CC/CV control meeting most charger application requirements.
Features
AI Translation
- High performance offline PSR power switch
- Operates in primary-side sensing and regulation, eliminating opto-coupler and TL431
- Proprietary Constant Voltage (CV) and Constant Current (CC) control integrated
- Current and output power setting adjustable externally by sense resistor Rs at CS pin in CC control
- Multi-mode operations utilized in CV control for high performance and high efficiency
- Built-in cable drop compensation for good load regulation
- Operates in PFM in CC mode and at large load condition, operates in PWM with frequency reduction at light/medium load
- Very low operation current, can achieve less than 75mW standby power
- Comprehensive protection coverage with auto-recovery features including Cycle-by-Cycle current limiting, VDD over voltage protection, short circuit protection, built-in leading edge blanking, VDD under voltage lockout (UVLO), OTP etc.
- Offered in SOP7 package
Applications
AI Translation
- Low Power AC/DC offline SMPS for Cell Phone Charger
- Digital Cameras Charger
- Small Power Adapter
- Auxiliary Power for PC, TV etc.
- Linear Regulator/RCC Replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



