TI TLV2771IDBVR
| Manufacturer | |
| MPN | TLV2771IDBVR |
| LCSC Part # | C130906 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.7-V High-Slew Rate Rail-to-Rail Output Operational Amplifiers with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 10.5V/us | |
| Input Offset Current(Ios) | 60pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.1MHz | |
| Quiescent Current | 1mA | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/μs of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-Ω load for use in telecom systems. These amplifiers have a 360-μV input offset voltage, a 17 nV/√Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40°C to 125°C), making it useful for automotive systems. These devices operate from a 2.5 - 5.5 V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications.
Features
- High Slew Rate: 10.5 V/μs Typ
- High-Gain Bandwidth: 5.1 MHz Typ
- Supply Voltage Range: 2.5 V to 5.5 V
- Rail-to-Rail Output
- 360 μV Input Offset Voltage
- Low Distortion Driving 600-Ω: 0.005% THD+N
- 1 mA Supply Current (Per Channel)
- 17 nV/√Hz Input Noise Voltage
- 2 pA Input Bias Current
- Characterized From TΔ = -55°C to 125°C
- Available in MSOP and SOT-23 Packages
- Micropower Shutdown Mode: IDD < 1 μA
Applications
- Measurement
- Medical
- Industrial
- Automotive
- Portable
- Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9755 | $ 2.98 |
| 10+ | $ 2.5296 | $ 25.30 |
| 30+ | $ 2.2523 | $ 67.57 |
| 100+ | $ 1.8988 | $ 189.88 |
| 500+ | $ 1.7691 | $ 884.55 |
| 1,000+ | $ 1.714 | $ 1714.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 10.5V/us | |
| Input Offset Current(Ios) | 60pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.1MHz | |
| Quiescent Current | 1mA | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/μs of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-Ω load for use in telecom systems. These amplifiers have a 360-μV input offset voltage, a 17 nV/√Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40°C to 125°C), making it useful for automotive systems. These devices operate from a 2.5 - 5.5 V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications.
Features
- High Slew Rate: 10.5 V/μs Typ
- High-Gain Bandwidth: 5.1 MHz Typ
- Supply Voltage Range: 2.5 V to 5.5 V
- Rail-to-Rail Output
- 360 μV Input Offset Voltage
- Low Distortion Driving 600-Ω: 0.005% THD+N
- 1 mA Supply Current (Per Channel)
- 17 nV/√Hz Input Noise Voltage
- 2 pA Input Bias Current
- Characterized From TΔ = -55°C to 125°C
- Available in MSOP and SOT-23 Packages
- Micropower Shutdown Mode: IDD < 1 μA
Applications
- Measurement
- Medical
- Industrial
- Automotive
- Portable
- Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



