Shikues DMP3098L
| Manufacturer | ShikuesAsian Brands |
| MPN | DMP3098L |
| LCSC Part # | C130884 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3.8A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 3.8A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 120mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) < 55 mΩ (max) at -10 V
- RDS(ON) < 75 mΩ (max) at -4.5 V
- Ultra-high density cell design for extremely low RDS(ON)
- Robust and reliable
- SOT-23 surface mount package
Applications
AI Translation
- Power Management
- Portable Devices and Battery-Powered Systems
In-Stock: 3,490
3,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0579$ 0.0551 | $ 0.55 |
| 100+ | $ 0.0458$ 0.0436 | $ 4.36 |
| 300+ | $ 0.0397$ 0.0378 | $ 11.34 |
| 3,000+ | $ 0.0352$ 0.0335 | $ 100.50 |
| 6,000+ | $ 0.0316$ 0.0301 | $ 180.60 |
| 9,000+ | $ 0.0297$ 0.0283 | $ 254.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 3.8A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 120mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) < 55 mΩ (max) at -10 V
- RDS(ON) < 75 mΩ (max) at -4.5 V
- Ultra-high density cell design for extremely low RDS(ON)
- Robust and reliable
- SOT-23 surface mount package
Applications
AI Translation
- Power Management
- Portable Devices and Battery-Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



