DIODES 74LVC1G14SE-7
| Manufacturer | |
| MPN | 74LVC1G14SE-7 |
| LCSC Part # | C130459 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single Schmitt-trigger Inverter |
| Description | Schmitt trigger 1.65V~5.5V 6.5ns@5V,50pF 1 200uA 1 SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,880
13,880
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0654 | $ 0.65 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0464 | $ 13.92 |
3,000+ | $ 0.0417 | $ 125.10 |
6,000+ | $ 0.0379 | $ 227.40 |
9,000+ | $ 0.036 | $ 324.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$