LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ25890RTWR product image
  • BQ25890RTWR thumbnail 1
  • BQ25890RTWR thumbnail 2
  • BQ25890RTWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ25890RTWRRoHS

Manufacturer
MPN
BQ25890RTWR
LCSC Part #
C130451
Packaging
WQFN-24-EP(4x4)
Customer #
Key Attributes
Single-cell fast charger with I²C control, adopting MaxCharge technology to achieve high input voltage and adjustable voltage USB On-the-Go boost mode
Datasheetpdf iconTI BQ25890RTWR
In-Stock: 185
185 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3178$ 1.32
10+$ 1.1014$ 11.01
30+$ 0.9827$ 29.48
100+$ 0.8477$ 84.77
500+$ 0.7875$ 393.75
1,000+$ 0.7614$ 761.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingWQFN-24-EP(4x4)
End-Off Voltage-
Voltage - Supply3.9V~14V
InterfaceI2C
Operating Temperature-40℃~+85℃
Supply Current (Iq)12uA
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max5A
Charging Saturation Voltage-

Introduction

AI Translation

The bq25890 and bq25892 are highly integrated 5A switch-mode battery charging management and system power path management devices suitable for lithium-ion and lithium-polymer batteries. These devices support high-input-voltage fast charging. Their low-impedance power paths optimize the efficiency of switch-mode operation, reduce battery charging time, and extend battery life during the discharge phase. The I²C serial interface with charging and system settings makes these devices a truly flexible solution.

Features

AI Translation
  • Up to 93% charging efficiency at 2A charge current; up to 91% at 3A charge current
  • Optimized for high-voltage input (9V/12V)
  • Low-power PFM mode for light-load operation
  • USB On-the-Go (OTG) with adjustable output voltage range of 4.5V to 5.5V
  • Selectable 500KHz/1.5MHz boost converter with up to 2.4A output current
  • 93% boost efficiency at 5V/1A output
  • Accurate discontinuous-mode overcurrent protection
  • Single input supporting USB input and adjustable high-voltage adapter
  • Input voltage range: 3.9V to 14V
  • Input current limit (100mA to 3.25A, 50mA resolution) supporting USB2.0, USB3.0 standards and high-voltage adapters
  • Maximum power tracking via input voltage limit (up to 14V) for various adapters
  • Auto-detection of USB SDP, CDP, DCP, and non-standard adapters (bq25890)
  • Input Current Optimizer (ICO) for maximum input power without overloading the adapter
  • IR compensation (IRCOMP) between charger output and battery terminal
  • Maximum battery discharge efficiency via 11mΩ battery discharge MOSFET with up to 9A discharge current
  • Integrated ADC for system monitoring (voltage, temperature, and charge current)
  • Instant-on operation with no battery or deeply discharged battery
  • Ideal diode operation in battery management mode
  • BATFET control supporting transport mode, wake-up, and full system reset
  • Flexible autonomous and I²C modes for optimal system performance
  • High integration including all MOSFETs, current sensing, and loop compensation
  • ±5% charge current regulation
  • ±7.5% input current regulation
  • Battery temperature sensing for charge mode and boost mode
  • Thermal regulation and thermal shutdown

Applications

AI Translation
  • Smartphones
  • Tablets
  • Portable networking devices