Kyocera AVX 0603YC104KAT2A
| Manufacturer | |
| MPN | 0603YC104KAT2A |
| LCSC Part # | C130268 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 100nF 16V X7R 0603 |
| Description | 100nF ±10% 16V Ceramic Capacitor X7R 0603 |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
13,000
13,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.008 | $ 0.80 |
1,000+ | $ 0.0066 | $ 6.60 |
4,000+ | $ 0.0053 | $ 21.20 |
8,000+ | $ 0.0049 | $ 39.20 |
48,000+ | $ 0.0045 | $ 216.00 |
100,000+ | $ 0.0043 | $ 430.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$