LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZX84C3V3 product image
  • BZX84C3V3 thumbnail 1
  • BZX84C3V3 thumbnail 2
  • BZX84C3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZX84C3V3RoHS

Manufacturer
JSCJAsian Brands
MPN
BZX84C3V3
LCSC Part #
C130247
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.3V 300mW SOT-23
Datasheetpdf iconJSCJ BZX84C3V3
In-Stock: 6,280
6,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0263$ 0.53
200+$ 0.0212$ 4.24
600+$ 0.0184$ 11.04
3,000+$ 0.0166$ 49.80
9,000+$ 0.0152$ 136.80
21,000+$ 0.0144$ 302.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 43V
  • Ultra-Small Surface Mount Package Power Dissipation