KOA RK73H1JTTD2201F
| Manufacturer | |
| Mfr. Part # | RK73H1JTTD2201F |
| LCSC Part # | C130233 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±1% 100mW 0603 |
| Description | 100mW 2.2kΩ 75V ±100ppm/℃ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,700 
1,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0044 | $ 0.44 |
1,000+ | $ 0.0035 | $ 3.50 |
5,000+ | $ 0.0029 | $ 14.50 |
10,000+ | $ 0.0026 | $ 26.00 |
50,000+ | $ 0.0023 | $ 115.00 |
100,000+ | $ 0.0022 | $ 220.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$