LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC081S021CIMF/NOPB product image
  • ADC081S021CIMF/NOPB thumbnail 1
  • ADC081S021CIMF/NOPB thumbnail 2
  • ADC081S021CIMF/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC081S021CIMF/NOPBRoHS

Manufacturer
MPN
ADC081S021CIMF/NOPB
LCSC Part #
C130227
Packaging
SOT-23-6
Customer #
Key Attributes
Single-Channel, 8-Bit A/D Converter
Datasheetpdf iconTI ADC081S021CIMF/NOPB
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5439$ 1.54
10+$ 1.3599$ 13.60
30+$ 1.2296$ 36.89
100+$ 1.1107$ 111.07
500+$ 1.0553$ 527.65
1,000+$ 1.0342$ 1034.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Clock Frequency25kHz~20MHz
FeaturesPower-on reset
InterfaceSPI
Quiescent Current (Iq)60uA
Resolution(Bits)200kHz;8
S/N Ratio49.6dB
Voltage - Supply2.7V~5.25V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.03LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADC081S021 device is a low-power, single-channel CMOS 8-bit analog-to-digital converter with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC081S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC081S021 operates with a single supply that can range from 2.7 V to 5.25 V. Normal power consumption using a 3.6-V or 5.25-V supply is 1.3 mW and 7.7 mW, respectively. The power-down feature reduces the power consumption to as low as 2.6 μw using a 5.25-V supply. The ADC081S021 is packaged in 6-pin WSON and SOT-23 packages. Operation over the industrial temperature range of -40°C to 85°C is ensured.

Features

AI Translation
  • Characterized and Specified Over Multiple Sample Rates
  • 6-Pin WSON and SOT-23 Packages
  • Variable Power Management
  • Single Power Supply With 2.7-V to 5.25-V Range
  • Compatible With SPI, QSPI, MICROWIRE, and DSP
  • DNL: +0.04/–0.03 LSB (Typical)
  • INL: +0.04/-0.03 LSB (Typical)
  • SNR: 49.6 dB (Typical)
  • Power Consumption:
    • 3.6-V Supply: 1.3 mW (Typical)
    • 5.25-V Supply: 7.7 mW (Typical)

Applications

AI Translation
  • Portable Systems
  • Remote Data Acquisition
  • Instrumentation and Control Systems