LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC59284DBQR product image
  • TLC59284DBQR thumbnail 1
  • TLC59284DBQR thumbnail 2
  • TLC59284DBQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC59284DBQRRoHS

Manufacturer
MPN
TLC59284DBQR
LCSC Part #
C130209
Packaging
SSOP-24-150mil
Customer #
Key Attributes
16-Channel, Constant-Current LED Driver with Switching Delay
Datasheetpdf iconTI TLC59284DBQR
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8838$ 0.88
10+$ 0.7894$ 7.89
30+$ 0.7015$ 21.05
100+$ 0.6348$ 63.48
500+$ 0.6071$ 303.55
1,000+$ 0.5941$ 594.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingSSOP-24-150mil
Output Voltage10V
Features-
Frequency - Switching35MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels16
Topology-
Type-
Output Current45mA
Constant Current Accuracy4%
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

A 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple serial communications protocol that is compatible with 3.3-V or 5-V CMOS logic levels, depending on the operating VCC. When the serial data buffer is loaded, a LAT rising edge transfers the data to the OUTn outputs. The BLANK pin can be used to turn off all OUTn outputs during power-on and output data latching to prevent unwanted image displays during these times. The constant-current value of all 16 channels is set by a single external resistor.

Features

AI Translation
  • 16-Channel, Constant-Current Sink Output with On and Off Control
  • Constant-Current Sink Capability:
    • 35 mA (VCC ≤ 3.6 V)
    • 45 mA (VCC > 3.6 V)
  • LED Power-Supply Voltage: Up to 10 V
  • VCC: 3 V to 5.5 V
  • Constant-Current Accuracy:
    • Channel-to-Channel: ±1.4% (typ), ±3% (max)
    • Device-to-Device: ±2% (typ), ±4% (max)
  • CMOS Logic Level I/O
  • Data Transfer Rate: 35 MHz
  • BLANK Pulse Width: 50 ns
  • Switching Delay for Noise Reduction
  • Operating Temperature: -40°C to +85°C

Applications

AI Translation
  • Video Displays
  • Message Boards