TI SN74LVC2G132DCUR
| Manufacturer | |
| Mfr. Part # | SN74LVC2G132DCUR |
| LCSC Part # | C130201 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual 2-Input NAND Gate With Schmitt-Trigger Inputs |
| Description | 1.65V~5.5V 5ns@5V,50pF 10uA VSSOP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,190
23,190
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2465 | $ 1.23 |
50+ | $ 0.1935 | $ 9.68 |
150+ | $ 0.1708 | $ 25.62 |
500+ | $ 0.1425 | $ 71.25 |
3,000+ | $ 0.118 | $ 354.00 |
6,000+ | $ 0.1104 | $ 662.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$