TI LMR64010XMFE/NOPB
| Manufacturer | |
| MPN | LMR64010XMFE/NOPB |
| LCSC Part # | C130184 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | LMR64010 1A Boost Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~40V | |
| Output Current | 1A | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~40V | |
| Output Current | 1A | |
| Quiescent Current | 400uA |
Introduction
The LMR64010 switching regulator is a current-mode boost converter operating at a fixed frequency of 1.6 MHz. The combination of SOT-23 packaging (enabled by the internal 1 A switch) with small inductors and capacitors achieves the highest power density in the industry. The 40 V internal switch makes these solutions ideal for boost applications to 16 V or higher. The device features a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown circuitry. Internal compensation simplifies design and reduces component count.
Features
- Input voltage range: 2.7 V to 14 V
- Output voltage up to 40 V
- Switch current up to 1 A
- 1.6 MHz switching frequency
- Low shutdown quiescent current (Iq): <1 μA
- Cycle-by-cycle current limiting
- Internal compensation
- SOT23-5 package (2.92×2.84×1.08 mm)
- Fully supported by WEBENCH Power Designer tool
Applications
- Boost conversion from 3.3 V, 5 V, and 12 V supply rails
- Space-constrained applications
- Embedded systems
- LCD displays
- LED applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9535 | $ 0.95 |
| 10+ | $ 0.77 | $ 7.70 |
| 30+ | $ 0.6774 | $ 20.32 |
| 250+ | $ 0.5523 | $ 138.08 |
| 500+ | $ 0.4971 | $ 248.55 |
| 1,000+ | $ 0.4695 | $ 469.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~40V | |
| Output Current | 1A | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~40V | |
| Output Current | 1A | |
| Quiescent Current | 400uA |
Introduction
The LMR64010 switching regulator is a current-mode boost converter operating at a fixed frequency of 1.6 MHz. The combination of SOT-23 packaging (enabled by the internal 1 A switch) with small inductors and capacitors achieves the highest power density in the industry. The 40 V internal switch makes these solutions ideal for boost applications to 16 V or higher. The device features a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown circuitry. Internal compensation simplifies design and reduces component count.
Features
- Input voltage range: 2.7 V to 14 V
- Output voltage up to 40 V
- Switch current up to 1 A
- 1.6 MHz switching frequency
- Low shutdown quiescent current (Iq): <1 μA
- Cycle-by-cycle current limiting
- Internal compensation
- SOT23-5 package (2.92×2.84×1.08 mm)
- Fully supported by WEBENCH Power Designer tool
Applications
- Boost conversion from 3.3 V, 5 V, and 12 V supply rails
- Space-constrained applications
- Embedded systems
- LCD displays
- LED applications
C130184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



