LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM3Z8V2T1G product image
  • MM3Z8V2T1G thumbnail 1
  • MM3Z8V2T1G thumbnail 2
  • MM3Z8V2T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM3Z8V2T1GRoHS

Manufacturer
MPN
MM3Z8V2T1G
LCSC Part #
C130143
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 300mW SOD-323
Datasheetpdf icononsemi MM3Z8V2T1G
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.44
100+$ 0.0351$ 3.51
300+$ 0.0305$ 9.15
3,000+$ 0.0257$ 77.10
6,000+$ 0.023$ 138.00
9,000+$ 0.0216$ 194.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)160Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range − 2.4 V to 75 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: 0.067” x 0.049” (1.7 mm×1.25 mm)
  • Low Body Height: 0.035” (0.9 mm)
  • Package Weight: 4.507 mg/Unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards