TI TCAN1042HDR
| Manufacturer | |
| Mfr. Part # | TCAN1042HDR |
| LCSC Part # | C130131 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | TCAN1042H Series High-Speed CAN FD Transceivers |
| Description | 4.5V~5.5V CAN Transceiver 2Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
860
860
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9759 | $ 0.98 |
10+ | $ 0.8127 | $ 8.13 |
30+ | $ 0.7311 | $ 21.93 |
100+ | $ 0.6495 | $ 64.95 |
500+ | $ 0.6016 | $ 300.80 |
1,000+ | $ 0.576 | $ 576.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$