TI TS5A3167DCKR
| Manufacturer | |
| Mfr. Part # | TS5A3167DCKR |
| LCSC Part # | C130087 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 1-channel 1:1 SPST Analog Switch |
| Description | 900mΩ 1 1.65V~5.5V SC-70-5 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
420
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3451 | $ 1.73 |
50+ | $ 0.2743 | $ 13.72 |
150+ | $ 0.244 | $ 36.60 |
500+ | $ 0.2061 | $ 103.05 |
3,000+ | $ 0.1892 | $ 567.60 |
6,000+ | $ 0.1791 | $ 1074.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$