TI TS3USB221EDRCR
| Manufacturer | |
| MPN | TS3USB221EDRCR |
| LCSC Part # | C130084 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | High-Speed USB2.0(480-Mbps) 1:2 Multiplexer-Demultiplexer Switch With Single Enable and IEC Level 3 ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Current - Supply | 30uA | |
| Quiescent Supply Current | 30uA | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;ESD protection | |
| USB Protocol | USB 2.0 | |
| type | Extender | |
| Data Rate | 480Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3USB221E is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221E is designed for low bit-tobit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The TS3USB221E integrates ESD protection cells on all pins, is available in a SON package (3 mm × 3 mm) as well as in a tiny AO FN package (2 mm × 1.5 mm) and is characterized over the free-air temperature range from -40°C to 85°C.
Features
- VCC Operation of 2.5V to 3.3V
- Switch I/Os Accept Signals Up to 5.5V
- 1.8-V Compatible Control-Pin Inputs
- Low-Power Mode When OC Is Disabled (1 μA)
- rON = 6 Ω Maximum
- ΔrON = 0.2 Ω Typical
- Cio(on) = 7 pF Maximum
- Low Power Consumption (30 μA Maximum)
- ESD Performance Tested Per JESD 22: 7000-V Human Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
- ESD Performance I/O Port to GND: 12-kV Human Body Model (A114-B, Class II), ±7-kV Contact Discharge (IEC 61000-4-2)
- High Bandwidth (1 GHz Typical)
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Mobile Phones, Digital Cameras
- Notebooks
- USB I/O Expansion, MHL 1.0
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0649 | $ 1.06 |
| 10+ | $ 0.8367 | $ 8.37 |
| 30+ | $ 0.6922 | $ 20.77 |
| 100+ | $ 0.5462 | $ 54.62 |
| 500+ | $ 0.4792 | $ 239.60 |
| 1,000+ | $ 0.4503 | $ 450.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Current - Supply | 30uA | |
| Quiescent Supply Current | 30uA | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;ESD protection | |
| USB Protocol | USB 2.0 | |
| type | Extender | |
| Data Rate | 480Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3USB221E is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221E is designed for low bit-tobit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The TS3USB221E integrates ESD protection cells on all pins, is available in a SON package (3 mm × 3 mm) as well as in a tiny AO FN package (2 mm × 1.5 mm) and is characterized over the free-air temperature range from -40°C to 85°C.
Features
- VCC Operation of 2.5V to 3.3V
- Switch I/Os Accept Signals Up to 5.5V
- 1.8-V Compatible Control-Pin Inputs
- Low-Power Mode When OC Is Disabled (1 μA)
- rON = 6 Ω Maximum
- ΔrON = 0.2 Ω Typical
- Cio(on) = 7 pF Maximum
- Low Power Consumption (30 μA Maximum)
- ESD Performance Tested Per JESD 22: 7000-V Human Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
- ESD Performance I/O Port to GND: 12-kV Human Body Model (A114-B, Class II), ±7-kV Contact Discharge (IEC 61000-4-2)
- High Bandwidth (1 GHz Typical)
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Mobile Phones, Digital Cameras
- Notebooks
- USB I/O Expansion, MHL 1.0
C130084 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



