LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73501DRBR product image
  • TPS73501DRBR thumbnail 1
  • TPS73501DRBR thumbnail 2
  • TPS73501DRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73501DRBRRoHS

Manufacturer
MPN
TPS73501DRBR
LCSC Part #
C130077
Packaging
VDFN-8-EP(3x3)
Customer #
Key Attributes
500mA, low IQ, low dropout regulator with enable function
Datasheetpdf iconTI TPS73501DRBR
In-Stock: 3,911
3,911 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6555$ 0.66
10+$ 0.5463$ 5.46
30+$ 0.499$ 14.97
100+$ 0.4403$ 44.03
500+$ 0.4142$ 207.10
1,000+$ 0.3995$ 399.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVDFN-8-EP(3x3)
Output Voltage1.25V~6V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)46uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6.5V
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS735 family of low-dropout (LDO), low-power linear regulators offers excellent ac performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses are provided while consuming a very low 46 μA (typical) ground current. The TPS735 family of devices is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 280 mV at 500-mA output. The TPS735 family of devices uses a precision voltage reference and feedback loop to achieve overall accuracy of 2% (V_OUT > 2.2 V) over all load, line, process, and temperature variations. This family of devices is fully specified from T_A = -40°C to 125°C and is offered in a low-profile, 3–mm × 3–mm SON-8 package and a 2-mm x 2-mm SON-6 package. Optional input capacitor, C_IN, to improve source impedance, noise, and PSRR.

Features

AI Translation
  • Input Voltage: 2.7 V to 6.5 V
  • 500-mA Low-Dropout Regulator With EN
  • Low IQ: 46 μA
  • Multiple Output Voltage Versions Available: Fixed Outputs of 1.2 V to 4.3 V, Adjustable Outputs from 1.25 V to 6 V
  • High PSRR: 68 dB at 1 kHz
  • Ultra-low Noise: 13.2 μVRMS
  • Fast Start-Up Time: 45 μs
  • Stable with a Standard, 2.2-μF, Low-ESR Output Capacitor
  • Excellent Load and Line Transient Response
  • 2% Overall Accuracy (Load, Line, and Temperature, V_OUT > 2.2 V_I)
  • Very Low Dropout: 280 mV at 500 mA
  • 2-mm × 2-mm SON-6 and 3-mm × 3-mm SON-8 Packages

Applications

AI Translation
  • Printers
  • WiFi, WiMax Modules
  • Cellular Phones, Smart Phones
  • Microprocessor Power