TI TPS2814PWR
| Manufacturer | |
| MPN | TPS2814PWR |
| LCSC Part # | C130058 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Industry-Standard Driver Replacement 25-ns Max Rise/Fall Times and 40-ns Max Propagation Delay 2-A Peak Output Current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 24ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 200nA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 14ns | |
| Fall Time | 15ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS28xx series of dual high-speed MOSFET drivers are capable of delivering peak currents of 2 A into highly capacitive loads. This performance is achieved with a design that inherently minimizes shoot-through current and consumes an order of magnitude less supply current than competitive products. The TPS2811, TPS2812, and TPS2813 drivers include a regulator to allow operation with supply inputs between 14 V and 40 V. The regulator output can power other circuitry, provided power dissipation does not exceed package limitations. When the regulator is not required, REG_IN and REG_OUT can be left disconnected or both can be connected to VCC or GND. The TPS2814 and the TPS2815 have 2-input gates that give the user greater flexibility in controlling the MOSFET. The TPS2814 has AND input gates with one inverting input. The TPS2815 has dual-input NAND gates. TPS281x series drivers, available in 8-pin PDIP, SOIC, and TSSOP packages operate over a ambient temperature range of -40°C to 125°C.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7305 | $ 1.73 |
| 10+ | $ 1.4535 | $ 14.54 |
| 30+ | $ 1.2801 | $ 38.40 |
| 100+ | $ 1.1019 | $ 110.19 |
| 500+ | $ 1.0208 | $ 510.40 |
| 1,000+ | $ 0.9868 | $ 986.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 24ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 200nA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 14ns | |
| Fall Time | 15ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS28xx series of dual high-speed MOSFET drivers are capable of delivering peak currents of 2 A into highly capacitive loads. This performance is achieved with a design that inherently minimizes shoot-through current and consumes an order of magnitude less supply current than competitive products. The TPS2811, TPS2812, and TPS2813 drivers include a regulator to allow operation with supply inputs between 14 V and 40 V. The regulator output can power other circuitry, provided power dissipation does not exceed package limitations. When the regulator is not required, REG_IN and REG_OUT can be left disconnected or both can be connected to VCC or GND. The TPS2814 and the TPS2815 have 2-input gates that give the user greater flexibility in controlling the MOSFET. The TPS2814 has AND input gates with one inverting input. The TPS2815 has dual-input NAND gates. TPS281x series drivers, available in 8-pin PDIP, SOIC, and TSSOP packages operate over a ambient temperature range of -40°C to 125°C.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



