LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22946YZPR product image
  • TPS22946YZPR thumbnail 1
  • TPS22946YZPR thumbnail 2
  • TPS22946YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22946YZPRRoHS

Manufacturer
MPN
TPS22946YZPR
LCSC Part #
C130053
Packaging
DSBGA-6
Customer #
Key Attributes
Ultralow Power, Low Input Voltage, Current-Limited Load Switch
Datasheetpdf iconTI TPS22946YZPR
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2028$ 1.20
10+$ 1.0136$ 10.14
30+$ 0.9086$ 27.26
100+$ 0.7905$ 79.05
500+$ 0.7388$ 369.40
1,000+$ 0.7146$ 714.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingDSBGA-6
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Over temperature protection
number of channels1
Maximum Continuous Current-
Control Input LogicActive High
RDS(on)300mΩ
Operating Voltage1.62V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS22946 is an ultralow power load switch that provides protection to systems and loads in high - current conditions. The device contains a 300 - mΩ current - limited P - channel MOSFET that can operate over an input voltage range of 1.62 V to 5.5 V. The switch is controlled by an on/off input (ON), which can interface directly with low - voltage control signals. The TPS22946 includes thermal shutdown protection that prevents damage to the device when a continuous over - current condition causes excessive heating by turning off the switch. When the switch current reaches the maximum limit, the TPS22946 operates in a constant - current mode to prohibit excessive currents from causing damage. The current limit can be selected using the CL input: a high CL input sets the current limit to 155 mA, a low CL input sets the current limit to 70 mA, and a floating CL input sets the current limit to 30 mA. If the constant current condition persists after 10 ms, the switch is turned off and the fault signal pin (OC) is pulled low. The TPS22946 has an auto - restart feature which turns the switch on again after 70 ms if the ON pin is still active. If the TPS22946 remains in an overcurrent condition for 5 seconds, the device shuts off until it is turned on again by setting the ON control signal off and then on. If the device is used to protect an LDO, the inrush current required by the LDO at startup can, in some cases, exceed the current limit and initiate a blanking (current limiting) condition. The TPS22946 provides allowance for this scenario during startup of the LDO by temporarily increasing the current limit to 435 mA for 8 ms after the load switch is enabled. The TPS22946 is available in space - saving 6 - pin DSBGA (YZP) package. The device is characterized for operation over the free - air temperature range of - 40°C to 85°C.

Features

AI Translation
  • Ultralow Quiescent Current 1 μA (Typical) at Input Voltage (VIN) = 1.8 V
  • Input Voltage Range: 1.62 V to 5.5 V
  • Low ON - Resistance ON - resistance (rON) = 300 mΩ at Input Voltage (VIN) = 5.5 V
  • ON - resistance (rON) = 400 mΩ at Input Voltage (VIN) = 3.3 V
  • ON - resistance (rON) = 500 mΩ at Input Voltage (VIN) = 2.5 V
  • ON - resistance (rON) = 600 mΩ at Input Voltage (VIN) = 1.8 V
  • Selectable Minimum Current Limit: 155 mA, 70 mA, or 30 mA
  • Integrated Inrush Current Time - out (8 ms)
  • Shutdown Current: < 1 μA
  • Thermal Shutdown
  • Fault Blanking
  • Auto Restart Overcurrent Condition Time - out (Automatic Disable for Permanent Overcurrent)
  • 1.8 - V Compatible Control Input
  • ESD Performance Tested Per JESD 22 6000 - V Human - Body Model (A114 - B, Class II)
  • Tiny DSGBA Package 1.4 mm x 0.9 mm (YZP)

Applications

AI Translation
  • Fingerprint Module Protection
  • Portable Consumer Electronics
  • Mobile Phones
  • Smartphones
  • Notebooks
  • GPS Devices