LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2113APWR product image
  • TPS2113APWR thumbnail 1
  • TPS2113APWR thumbnail 2
  • TPS2113APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2113APWRRoHS

Manufacturer
MPN
TPS2113APWR
LCSC Part #
C130052
Packaging
TSSOP-8
Customer #
Key Attributes
Two-Input, One-Output Power Multiplexer with Low rds(on) Switches
Datasheetpdf iconTI TPS2113APWR
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9633$ 2.96
10+$ 2.583$ 25.83
30+$ 2.3456$ 70.37
100+$ 2.1018$ 210.18
500+$ 1.9913$ 995.65
1,000+$ 1.9441$ 1944.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingTSSOP-8
Voltage - Supply2.8V~5.5V
Operating temperature-40℃~+85℃
RDS(on)84mΩ
Control Input LogicActive High
Maximum Continuous Current2A
FunctionOvercurrent Protection;Reverse current blocking;Soft-start;Over temperature protection;Under-voltage lockout;Integrated charge pump
Number of Channels1
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS211xA family of power multiplexers enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 V to 5.5 V and delivering up to 2 A, depending on package. The TPS211xA family includes extensive protection circuitry, including user - programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross - conduction blocking, and reverse - conduction blocking. These features greatly simplify designing power multiplexer applications.

Features

AI Translation
  • Two - Input, One - Output Power Multiplexer with Low rDS(on) Switches:
    • 84 mΩ Typ (TPS2113A)
    • 120 mΩ Typ (TPS2112A)
  • Reverse and Cross - Conduction Blocking
  • Wide Operating Voltage: 2.8 V to 5.5 V
  • Low Standby Current: 0.5 μA Typ
  • Low Operating Current: 55 μA Typ
  • Adjustable Current Limit
  • Controlled Output Voltage Transition Time: Limits Inrush Current Minimizes Output Voltage Hold - Up Capacitance
  • CMOS - and TTL - Compatible Control Inputs
  • Auto - Switching Operating Mode
  • Thermal Shutdown
  • Available in TSSOP - 8 and 3 - mm × 3 - mm SON - 8 Packages

Applications

AI Translation
  • PCs
  • PDAs
  • Digital Cameras
  • Modems
  • Cell Phones
  • Digital Radios
  • MP3 Players