LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC59281RGER product image
  • TLC59281RGER thumbnail 1
  • TLC59281RGER thumbnail 2
  • TLC59281RGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC59281RGERRoHS

Manufacturer
MPN
TLC59281RGER
LCSC Part #
C130033
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
16-Channel, Constant-Current LED Driver
Datasheetpdf iconTI TLC59281RGER
In-Stock: 1,688
1,688 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7361$ 0.74
10+$ 0.6484$ 6.48
30+$ 0.6061$ 18.18
100+$ 0.5623$ 56.23
500+$ 0.5363$ 268.15
1,000+$ 0.5233$ 523.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Output Voltage17V
Features-
Frequency - Switching35MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels16
Topology-
Type-
Output Current35mA
Constant Current Accuracy1%
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLC59281 is a 16-channel, constant-current sink LED driver. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor.

Features

AI Translation
  • 16 Channels, Constant-Current Sink Output with On/Off Control
  • 35-mA Capability (Constant-Current Sink)
  • 10-ns High-Speed Constant-Current Switching Transient Time
  • Low On-Time Error
  • LED Power-Supply Voltage up to 17 V
  • VCC = 3.0 V to 5.5 V
  • Constant-Current Accuracy:
    • Channel-to-Channel = ±1%
    • Device-to-Device = ±1%
  • CMOS Logic Level I/O
  • 35-MHz Data Transfer Rate
  • 20-ns BLANK Pulse Width
  • Operating Temperature: -40℃ to +85℃

Applications

AI Translation
  • LED Video Displays
  • Message Boards
  • Illumination