TI SN74LVC3G34DCUR
| Manufacturer | |
| MPN | SN74LVC3G34DCUR |
| LCSC Part # | C130024 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Triple Buffer Gate |
| Description | 1.65V~5.5V 3 3 10uA 4.1ns@3.3V,50pF VSSOP-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
475
475
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.198 | $ 0.99 |
50+ | $ 0.158 | $ 7.90 |
150+ | $ 0.1409 | $ 21.14 |
500+ | $ 0.1195 | $ 59.75 |
3,000+ | $ 0.101 | $ 303.00 |
6,000+ | $ 0.0952 | $ 571.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$