LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4377AIPWR product image
  • OPA4377AIPWR thumbnail 1
  • OPA4377AIPWR thumbnail 2
  • OPA4377AIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA4377AIPWRRoHS

Manufacturer
MPN
OPA4377AIPWR
LCSC Part #
C130012
Packaging
TSSOP-14
Customer #
Key Attributes
5MHz, Low-Noise, Single, Dual, Quad CMOS Operational Amplifiers
Datasheetpdf iconTI OPA4377AIPWR
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2657$ 1.27
10+$ 1.0564$ 10.56
30+$ 0.9412$ 28.24
100+$ 0.7822$ 78.22
500+$ 0.7254$ 362.70
1,000+$ 0.6994$ 699.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage250uV
Slew Rate2V/us
Input Offset Current(Ios)0.2pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.2pA
Common Mode Rejection Ratio(CMRR)90dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)320nV/℃
Gain Bandwidth Product5.5MHz
Quiescent Current760uA
Input Voltage Noise Density7.5nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The OPA377 family of operational amplifiers are wide-bandwidth CMOS amplifiers that provide very low noise, low input bias current, and low offset voltage while operating on a low quiescent current of 0.76mA (typ). The OPA377 op amps are optimized for low-voltage, single-supply applications. The exceptional combination of ac and dc performance make them ideal for a wide range of applications, including small signal conditioning, audio, and active filters. In addition, these parts have a wide supply range with excellent PSRR, making them attractive for applications that run directly from batteries without regulation. The OPA377 is available in the SC70-5, SOT23-5, and SO-8 packages. The dual OPA2377 is offered in the SO-8 and MSOP-8, and the quad OPA4377 in the TSSOP-14 packages. All versions are specified for operation from -40°C to +125°C.

Features

AI Translation
  • GAIN BANDWIDTH PRODUCT: 5.5MHz
  • LOW NOISE: 7.5nV/√Hz at 1kHz
  • OFFSET VOLTAGE: 1mV (max)
  • INPUT BIAS CURRENT: 0.2pA
  • RAIL-TO-RAIL OUTPUT
  • UNITY-GAIN STABLE
  • EMI INPUT FILTERING
  • QUIESCENT CURRENT: 0.76mA/ch
  • SUPPLY VOLTAGE: 2.2V to 5.5V
  • SMALL PACKAGES: SC70, SOT23, and MSOP

Applications

AI Translation
  • PHOTODIODE PREAMP
  • PIEZOELECTRIC SENSOR PREAMP
  • SENSOR SIGNAL CONDITIONING
  • AUDIO EQUIPMENT
  • ACTIVE FILTERS