TI LP2998MAX/NOPB
| Manufacturer | |
| Mfr. Part # | LP2998MAX/NOPB |
| LCSC Part # | C130002 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | DDR Termination Regulator |
| Description | 2.2V~5.5V SOIC-8 Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,303
2,303
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7024 | $ 1.70 |
10+ | $ 1.4343 | $ 14.34 |
30+ | $ 1.2876 | $ 38.63 |
100+ | $ 1.1232 | $ 112.32 |
500+ | $ 0.986 | $ 493.00 |
1,000+ | $ 0.9525 | $ 952.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$