TI LMP7715MF/NOPB
| Manufacturer | |
| Mfr. Part # | LMP7715MF/NOPB |
| LCSC Part # | C129985 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single and Dual Precision, Low Noise, CMOS Input Amplifiers |
| Description | 1 10uV 9.5V/us 100dB 0.1pA 1.15mA 17MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
310
310
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5968 | $ 2.60 |
10+ | $ 2.2143 | $ 22.14 |
30+ | $ 1.976 | $ 59.28 |
100+ | $ 1.7312 | $ 173.12 |
500+ | $ 1.621 | $ 810.50 |
1,000+ | $ 1.5724 | $ 1572.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$