TI LM7705MM/NOPB
| Manufacturer | |
| MPN | LM7705MM/NOPB |
| LCSC Part # | C129980 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-Noise Negative Bias Generator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Inverted | |
| Frequency - Switching | 92kHz | |
| Features | Low ripple / low noise architecture;Low-power standby | |
| Operating Voltage | 3V~5.25V | |
| Output Voltage | -232mV | |
| Output Current | 26mA | |
| Energy Efficiency | 98% | |
| Quiescent Current | 78uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7705 device is a switched capacitor voltage inverter with a low noise, -0.23 V fixed negative voltage regulator. This device is designed to be used with low voltage amplifiers to enable the amplifiers output to swing to zero volts. The -0.23 V is used to supply the negative supply pin of an amplifier while maintaining less then 5.5 V across the amplifier. Railto-Rail output amplifiers cannot output zero volts when operating from a single-supply voltage and can result in error accumulation due to amplifier output saturation voltage being amplified by following gain stages. A small negative supply voltage will prevent the amplifiers output from saturating at zero volts and will help maintain an accurate zero through a signal processing chain. Additionally, when an amplifier is used to drive an input of the ADC, the amplifier can output a zero voltage signal and the full input range of an ADC can be used. The LM7705 device has a shutdown pin to minimize standby power consumption.
Features
- Regulated Output Voltage −0.232 V
- Output Voltage Tolerance 5%
- Output Voltage Ripple 4 mVPP
- Maximum Output Current 26 mA
- Supply Voltage 3 V to 5.25 V
- Conversion Efficiency Up to 98%
- Quiescent Current 78 μA
- Shutdown Current 20 nA
- Turnon Time 500 μs
- Operating Temperature Range -40°C to 125°C
- 8-Pin VSSOP Package
Applications
- True Zero Amplifier Outputs
- Portable Instrumentation
- Low-Voltage Split-Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.919 | $ 0.92 |
| 10+ | $ 0.7483 | $ 7.48 |
| 30+ | $ 0.662 | $ 19.86 |
| 100+ | $ 0.5775 | $ 57.75 |
| 500+ | $ 0.527 | $ 263.50 |
| 1,000+ | $ 0.501 | $ 501.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Inverted | |
| Frequency - Switching | 92kHz | |
| Features | Low ripple / low noise architecture;Low-power standby | |
| Operating Voltage | 3V~5.25V | |
| Output Voltage | -232mV | |
| Output Current | 26mA | |
| Energy Efficiency | 98% | |
| Quiescent Current | 78uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7705 device is a switched capacitor voltage inverter with a low noise, -0.23 V fixed negative voltage regulator. This device is designed to be used with low voltage amplifiers to enable the amplifiers output to swing to zero volts. The -0.23 V is used to supply the negative supply pin of an amplifier while maintaining less then 5.5 V across the amplifier. Railto-Rail output amplifiers cannot output zero volts when operating from a single-supply voltage and can result in error accumulation due to amplifier output saturation voltage being amplified by following gain stages. A small negative supply voltage will prevent the amplifiers output from saturating at zero volts and will help maintain an accurate zero through a signal processing chain. Additionally, when an amplifier is used to drive an input of the ADC, the amplifier can output a zero voltage signal and the full input range of an ADC can be used. The LM7705 device has a shutdown pin to minimize standby power consumption.
Features
- Regulated Output Voltage −0.232 V
- Output Voltage Tolerance 5%
- Output Voltage Ripple 4 mVPP
- Maximum Output Current 26 mA
- Supply Voltage 3 V to 5.25 V
- Conversion Efficiency Up to 98%
- Quiescent Current 78 μA
- Shutdown Current 20 nA
- Turnon Time 500 μs
- Operating Temperature Range -40°C to 125°C
- 8-Pin VSSOP Package
Applications
- True Zero Amplifier Outputs
- Portable Instrumentation
- Low-Voltage Split-Power Supplies
C129980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



