TI LM4040DIM3-10.0/NOPB
| Manufacturer | |
| Mfr. Part # | LM4040DIM3-10.0/NOPB |
| LCSC Part # | C129969 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage Reference |
| Description | 10V ±1% 15mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,777
2,777
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7275 | $ 0.73 |
10+ | $ 0.5866 | $ 5.87 |
30+ | $ 0.5169 | $ 15.51 |
100+ | $ 0.4472 | $ 44.72 |
500+ | $ 0.4051 | $ 202.55 |
1,000+ | $ 0.3614 | $ 361.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$