LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1085ISX-5.0/NOPB product image
  • LM1085ISX-5.0/NOPB thumbnail 1
  • LM1085ISX-5.0/NOPB thumbnail 2
  • LM1085ISX-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM1085ISX-5.0/NOPBRoHS

Manufacturer
MPN
LM1085ISX-5.0/NOPB
LCSC Part #
C129950
Packaging
TO-263-3
Customer #
Key Attributes
3A, 29V linear regulator
Datasheetpdf iconTI LM1085ISX-5.0/NOPB
In-Stock: 809
809 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.191$ 2.19
10+$ 1.8929$ 18.93
30+$ 1.7055$ 51.17
100+$ 1.4107$ 141.07
500+$ 1.3244$ 662.20
1,000+$ 1.2869$ 1286.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current3A
Operating Voltage20V
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LM1085 is a regulator with a maximum dropout of 1.5 V at 3A of load current. It has the same pinout as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1085. Fixed output voltage versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Features

AI Translation
  • Available in 3.3-V, 5.0-V, 12-V and Adjustable Versions
  • Current Limiting and Thermal Protection
  • Output Current 3 A
  • Line Regulation 0.015% (typical)
  • Load Regulation 0.1% (typical)

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Battery Charger
  • Post Regulation for Switching Supplies
  • Constant Current Regulator
  • Microprocessor Supply