LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA240A2PWR product image
  • INA240A2PWR thumbnail 1
  • INA240A2PWR thumbnail 2
  • INA240A2PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA240A2PWRRoHS

Manufacturer
MPN
INA240A2PWR
LCSC Part #
C129949
Packaging
TSSOP-8
Customer #
Key Attributes
1 5uV -4V~80V 2V/us 400kHz 132dB 90uA 1.8mA 50V/V TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA240A2PWR
In-Stock: 6,545
6,545 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.781$ 2.78
10+$ 2.3256$ 23.26
30+$ 1.937$ 58.11
100+$ 1.6442$ 164.42
500+$ 1.5125$ 756.25
1,000+$ 1.4556$ 1455.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-8
Number of Channels1
Vos - Input Offset Voltage5uV
Vcm - Common Mode Voltage-4V~80V
Slew Rate2V/us
Input Offset Current(Ios)-
Bandwidth400kHz
FeaturesBidirectional detection;Zero drift / auto-zero;Analog output interface;Programmable output reference level
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)132dB
Ib - Input Bias Current90uA
Output Current-
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)250nV/℃
Quiescent Current1.8mA
Gain50V/V
Differential Voltage±80V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The INA240 is a voltage-output, current-sensing amplifier capable of sensing the voltage drop across a shunt resistor over a wide common-mode voltage range of –4V to 80V, independent of the supply voltage. The negative common-mode voltage capability allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high-level suppression of large common-mode transients (ΔV/Δt) in systems using PWM signals, such as motor drive and solenoid control systems. This feature enables accurate current measurement without causing large transients and associated recovery ripple at the output voltage. The device operates from a single supply of 2.7V to 5.5V with a maximum supply current of 2.4mA. Four fixed gains are available: 20V/V, 50V/V, 100V/V, and 200V/V. The device family uses a zero-drift architecture with low offset, enabling current sensing with a maximum full-scale voltage drop across the shunt resistor below 10mV. All versions are rated for operation over an extended temperature range of –40°C to +125°C and are available in an 8-pin TSSOP package.

Features

AI Translation
  • Enhanced PWM rejection
  • Excellent CMRR: 132dB DC CMRR, 93dB AC CMRR (at 50kHz)
  • Wide common-mode voltage range: -4V to 80V
  • Accuracy:
    • Gain:
      • Gain error: 0.20% (max)
      • Gain drift: 2.5ppm/°C (max)
    • Offset:
      • Offset voltage: ±25μV (max)
      • Offset drift: 250nV/°C (max)
  • Available gains: 20V/V, 50V/V, 100V/V, 200V/V
  • Quiescent current: 2.4mA (max)

Applications

AI Translation
  • Motor control
  • Solenoid and valve control
  • Power management
  • Actuator control
  • Pressure regulators
  • Telecom equipment