TI CSD86330Q3D
| Manufacturer | |
| MPN | CSD86330Q3D |
| LCSC Part # | C129943 |
| Packaging | LSON-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 25V 20A LSON-8(3.3x3.3) |
| Description | N-Channel Array 25V 20A 6W Surface Mount LSON-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | LSON-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
328
328
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2975 | $ 1.30 |
10+ | $ 1.101 | $ 11.01 |
30+ | $ 0.9922 | $ 29.77 |
100+ | $ 0.8688 | $ 86.88 |
500+ | $ 0.7551 | $ 377.55 |
1,000+ | $ 0.7308 | $ 730.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$