LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1051HGDR product image
  • TCAN1051HGDR thumbnail 1
  • TCAN1051HGDR thumbnail 2
  • TCAN1051HGDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1051HGDRRoHS

Manufacturer
MPN
TCAN1051HGDR
LCSC Part #
C129809
Packaging
SOIC-8
Customer #
Key Attributes
Fault Protected CAN Transceiver with CAN FD
Datasheetpdf iconTI TCAN1051HGDR
In-Stock: 2,282
2,282 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3712$ 1.37
10+$ 1.1505$ 11.51
30+$ 1.0288$ 30.86
100+$ 0.8925$ 89.25
500+$ 0.8308$ 415.40
1,000+$ 0.8033$ 803.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-55℃~+125℃
FeaturesESD protection;Bus fault protection;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Silent mode
Supply Current70mA
Quiescent Supply Current2.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This CAN transceiver family meets the ISO11898-2 (2016) High Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps (megabits per second). Devices with part numbers that include the "G" suffix are designed for data rates up to 5 Mbps, and versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of devices comes with silent mode which is also commonly referred to as listen-only mode. Additionally, all devices include many protection features to enhance device and network robustness.

Features

AI Translation
  • Meets the ISO 11898-2:2016 and ISO 11898-5:2007 Physical Layer Standards
  • 'Turbo' CAN:
  • All Devices Support Classic CAN and 2 Mbps CAN FD (Flexible Data Rate) and "G" Options Support 5 Mbps
  • Short and Symmetrical Propagation Delay Times and Fast Loop Times for Enhanced Timing Margin
  • Higher Data Rates in Loaded CAN Networks
  • I/O Voltage Range Supports 3.3 V and 5 V MCUs
  • Ideal Passive Behavior When Unpowered
  • Bus and Logic Terminals are High Impedance (no load)
  • Power Up/Down With Glitch Free Operation On Bus and RXD Output
  • Protection Features
  • HBM ESD Protection: ±16 kV
  • IEC ESD Protection up to ±15 kV
  • Bus Fault Protection: ±58 V (non-H variants) and ±70 V (H variants)
  • Undervoltage Protection on VCC and V10 (V variants only) Supply Terminals
  • Driver Dominant Time Out (TXD DTO) - Data rates down to 10 kbps
  • Thermal Shutdown Protection (TSD)
  • Receiver Common Mode Input Voltage: ±30 V
  • Typical Loop Delay: 110 ns
  • Junction Temperatures from -55°C to 150°C
  • Available in SOIC(8) Package and Leadless VSON(8) Package (3.0 mm × 3.0 mm) with Improved Automated Optical Inspection (AOI) Capability

Applications

AI Translation
  • All devices support highly loaded CAN networks
  • Heavy Machinery ISOBUS Applications – ISO 11783
  • Industrial Automation, Control, Sensors and Drive Systems
  • Building, Security and Climate Control Automation
  • Telecom Base Station Status and Control
  • CAN Bus Standards Such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783