TI SN74LS164N
| Manufacturer | |
| Mfr. Part # | SN74LS164N |
| LCSC Part # | C129807 |
| Package | DIP-14 |
| Customer # | |
| Description | 8 4.75V~5.25V 1 Serial-to-Parallel DIP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0831 | $ 1.08 |
10+ | $ 0.8413 | $ 8.41 |
25+ | $ 0.6435 | $ 16.09 |
100+ | $ 0.4868 | $ 48.68 |
500+ | $ 0.4169 | $ 208.45 |
1,000+ | $ 0.3864 | $ 386.40 |
Standard Packaging 25/Full
Tube | ||