ESPRESSIF ESP32-D0WDQ6
| Manufacturer |
ESPRESSIF
Asian Brands |
| Mfr. Part # | ESP32-D0WDQ6 |
| LCSC Part # | C129733 |
| Package | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | 2.4GHz Wi-Fi + Classic Bluetooth + Bluetooth Low Energy SoC |
| Description | IC RF TXRX IoT WiFi Bluetooth 2412MHz~2484MHz QFN-48-EP(6x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Package | QFN-48-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,166 
2,166
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8847 | $ 2.88 |
10+ | $ 2.5678 | $ 25.68 |
30+ | $ 2.3692 | $ 71.08 |
100+ | $ 2.128 | $ 212.80 |
500+ | $ 2.0177 | $ 1008.85 |
1,000+ | $ 1.9704 | $ 1970.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$