NXP PCA8550PW
| Manufacturer | |
| MPN | PCA8550PW |
| LCSC Part # | C129509 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4-bit multiplexed/1-bit latched 5-bit I2C EEPROM DIP switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Power-off protection | |
| Quiescent Current | 500uA | |
| Current - Output High(IOH) | 2mA | |
| Propagation Delay | 20ns@3.3V,15pF | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 301
301 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5429 | $ 0.54 |
| 10+ | $ 0.423 | $ 4.23 |
| 30+ | $ 0.3712 | $ 11.14 |
| 100+ | $ 0.3063 | $ 30.63 |
| 500+ | $ 0.2772 | $ 138.60 |
| 1,000+ | $ 0.2593 | $ 259.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Power-off protection | |
| Quiescent Current | 500uA | |
| Current - Output High(IOH) | 2mA | |
| Propagation Delay | 20ns@3.3V,15pF | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
