LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F5152IRSBR product image
  • MSP430F5152IRSBR thumbnail 1
  • MSP430F5152IRSBR thumbnail 2
  • MSP430F5152IRSBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F5152IRSBRRoHS

Manufacturer
MPN
MSP430F5152IRSBR
LCSC Part #
C129498
Packaging
WQFN-40-EP(5x5)
Customer #
Key Attributes
MCU with 16KB flash, 2KB SRAM, 10-bit ADC, comparator, DMA, and 16-bit high-resolution timer operating at 25MHz
Datasheetpdf iconTI MSP430F5152IRSBR
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4008$ 4.40
10+$ 4.2935$ 42.94
30+$ 4.0973$ 122.92
100+$ 4.0268$ 402.68
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingWQFN-40-EP(5x5)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O31

Introduction

AI Translation

The TI MSP series ultra-low-power microcontrollers come in a wide variety of members, each equipped with different peripheral sets to meet the requirements of various applications. Combined with five low-power modes, this architecture is the optimum choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU with 16-bit registers and a constant generator for maximum code efficiency. The digitally controlled oscillator (DCO) enables the device to wake up from low-power mode and enter active mode in less than 5µs.

The MSP430F51x2 microcontroller includes two 16-bit high-resolution timers, two USCIs (USCI_A0 and USCI_B0), one 32-bit hardware multiplier, one high-performance 10-bit ADC, one on-chip comparator, one three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.

The MSP430F51x1 microcontroller includes two 16-bit high-resolution timers, two USCIs (USCI_A0 and USCI_B0), one 32-bit hardware multiplier, one on-chip comparator, one three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.

Typical applications for these devices include analog and digital sensor systems, LED lighting, digital power supplies, motor control, remote control, temperature regulators, digital timers, and handheld meters.

Features

AI Translation
  • Supply voltage range: 3.6V to 1.8V
  • Ultra-low power consumption
    • Active mode (AM): 180µA/MHz
    • Standby mode (LPM3 WDT mode, 3V): 1.1µA
    • Off mode (LPM4 RAM retention, 3V): 0.9µA
    • Shutdown mode (LPM4.5, 3V): 0.25µA
  • Ultra-fast wake-up from standby mode in less than 5µs
  • 16-bit RISC architecture with extended memory, 40ns instruction cycle time
  • Flexible power management system
    • Built-in programmable LDO
    • Supply voltage supervision, monitoring, and brownout
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator (XT1)
    • High-frequency crystal oscillator (XT1) up to 25MHz
  • Hardware multiplier supporting 32-bit operations
  • 3-channel DMA
  • Up to 12 5V-tolerant digital push-pull I/Os with drive strength up to 20mA
  • 16-bit timer TD0 with 3 capture/compare registers and high-resolution mode support
  • 16-bit timer TD1 with 3 capture/compare registers and high-resolution mode support
  • 16-bit timer TA0 with 3 capture/compare registers
  • USCI
    • USCI_A0 supports:
      • Enhanced UART with automatic baud rate detection
      • IrDA encoding and decoding
      • Synchronous SPI
    • USCI_B0 supports:
      • I2C
      • Synchronous SPI
  • 10-bit 200ksps ADC
    • Internal reference voltage
    • Sample and hold
    • Auto-scan feature
    • Up to 8 external channels and 2 internal channels, including temperature sensor
  • Up to 16-channel on-chip comparator with ultra-low-power mode
  • Serial in-system programming, no external programming voltage required

Applications

AI Translation
  • Analog and digital sensor systems
  • LED lighting
  • Digital power
  • Motor control
  • Remote thermostats